onsemi FOD3180 DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 166-1719
- Mfr. Part No.:
- FOD3180
- Manufacturer:
- onsemi
Subtotal (1 bag of 1000 units)*
€1,424.00
(exc. VAT)
€1,752.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.424 | €1,424.00 |
*price indicative
- RS Stock No.:
- 166-1719
- Mfr. Part No.:
- FOD3180
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 75ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 55ns | |
| Standards/Approvals | UL, VDE 0884, C-UL | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 75ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 55ns | ||
Standards/Approvals UL, VDE 0884, C-UL | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD3180 DC Input Optocoupler 8-Pin DIP
- onsemi 6N138M DC Input Optocoupler 8-Pin DIP
- onsemi 6N139M DC Input Optocoupler 8-Pin DIP
- onsemi HCPL2630 DC Input Optocoupler 8-Pin DIP
- onsemi HCPL3700VM AC/DC Input Optocoupler 8-Pin DIP
- onsemi HCPL4503M DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
