onsemi H11AA1M AC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 166-2769
- Mfr. Part No.:
- H11AA1M
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-2769
- Mfr. Part No.:
- H11AA1M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 100% | |
| Standards/Approvals | DIN-EN/IEC60747-5-5, UL1577 | |
| Minimum Current Transfer Ratio | 20% | |
| Series | H11AA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 100% | ||
Standards/Approvals DIN-EN/IEC60747-5-5, UL1577 | ||
Minimum Current Transfer Ratio 20% | ||
Series H11AA | ||
Automotive Standard No | ||
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
Related links
- onsemi H11AA1M AC Input Optocoupler 6-Pin PDIP
- onsemi AC Input Optocoupler 6-Pin PDIP
- onsemi MOC3061M AC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi 4N35M DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1M DC Input Optocoupler 6-Pin PDIP
- onsemi Through Hole, 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
