onsemi 4N32M DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 166-2775
- Mfr. Part No.:
- 4N32M
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 2000 more to save €64.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€331.00
(exc. VAT)
€407.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.331 | €331.00 | - |
| 2000 - 9000 | €0.299 | €299.00 | €64.00 |
| 10000 + | €0.297 | €297.00 | €340.00 |
*price indicative
- RS Stock No.:
- 166-2775
- Mfr. Part No.:
- 4N32M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 2500V dc | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 500% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 500% | |
| Standards/Approvals | UL | |
| Series | 4N32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 80mA | ||
Isolation Voltage 2500V dc | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 500% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 500% | ||
Standards/Approvals UL | ||
Series 4N32 | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 4N32M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi H11N1M DC Input Optocoupler 6-Pin DIP
- onsemi 4N35VM DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
