onsemi MOC3082SVM AC Input Optocoupler, Surface, 6-Pin MDIP
- RS Stock No.:
- 166-3490
- Mfr. Part No.:
- MOC3082SVM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 2000 more to save €2.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€463.00
(exc. VAT)
€569.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.463 | €463.00 | - |
| 2000 + | €0.462 | €462.00 | €2.00 |
*price indicative
- RS Stock No.:
- 166-3490
- Mfr. Part No.:
- MOC3082SVM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3082SVM AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA1SR2M AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4SR2M AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3083SR2VM AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4SM AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3052SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L2SR2M DC Input Optocoupler 6-Pin MDIP
