Toshiba DC Input 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 168-7432
- Mfr. Part No.:
- TLP598AA(F)
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7432
- Mfr. Part No.:
- TLP598AA(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.48V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Series | TLP598AA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.48V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Series TLP598AA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba DC Input Optocoupler 5-Pin PDIP
- Vishay AC Input 2-Channel Optocoupler 6-Pin DIP
- Vishay IL250 AC Input 2-Channel Optocoupler 6-Pin DIP
