Toshiba, TLP385(GB,E(T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
206-9778
Mfr. Part No.:
TLP385(GB,E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Series

TLP

The Toshiba TLP385 is a photo coupler of high isolation type that consists of phototransistor optically coupled to an infrared LED in a 4-pin SO6L package.

Operating temperature -55 to 110°C
Isolation voltage 5000 Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy