Toshiba TLP175A AC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 796-5213
- Mfr. Part No.:
- TLP175A
- Manufacturer:
- Toshiba
Subtotal (1 pack of 5 units)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
In Stock
- 455 unit(s) ready to ship from another location
- Plus 21,230 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.492 | €7.46 |
*price indicative
- RS Stock No.:
- 796-5213
- Mfr. Part No.:
- TLP175A
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 1ms | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA Component Acceptance Service No.5A, GB4943.1, EN 60747-5-5, UL 1577, EN 62368-1, GB8898 | |
| Typical Fall Time | 1μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 1ms | ||
Maximum Input Current 80mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA Component Acceptance Service No.5A, GB4943.1, EN 60747-5-5, UL 1577, EN 62368-1, GB8898 | ||
Typical Fall Time 1μs | ||
Series TLP | ||
Automotive Standard No | ||
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP175A AC Input Optocoupler 4-Pin SOIC
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292 AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(GB AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292(BL AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP265J AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(SE AC Input Optocoupler 4-Pin SOIC
