Sharp PC357N7J000F Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 168-7922
- Mfr. Part No.:
- PC357N7J000F
- Manufacturer:
- Sharp
Subtotal (1 reel of 3000 units)*
€816.00
(exc. VAT)
€1,005.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.272 | €816.00 |
*price indicative
- RS Stock No.:
- 168-7922
- Mfr. Part No.:
- PC357N7J000F
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS, UL1577 | |
| Series | PC357NJ0000F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS, UL1577 | ||
Series PC357NJ0000F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
Related links
- Sharp PC357N7J000F Optocoupler 4-Pin Mini-Flat
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC357NJ0000F Optocoupler 4-Pin Mini-Flat
- Sharp PC355NJ0000F Optocoupler 4-Pin Mini-Flat
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp PC357N2J000F Optocoupler 4-Pin Mini-Flat
- Sharp PC357N3J000F Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
