Isocom ISD74X DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-8542
Mfr. Part No.:
ISD74X
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.6μs

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-25°C

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

100°C

Typical Fall Time

2.2μs

Minimum Current Transfer Ratio

12.5%

Standards/Approvals

CECC 0080, EN60950, File No. E91231, UL, VDE 0884

Series

ISD

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy