Isocom ISP825X DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 453-0892
- Mfr. Part No.:
- ISP825X
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 25 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.89
(exc. VAT)
€4.79
(inc. VAT)
In Stock
- Plus 465 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.778 | €3.89 | - |
| 25 - 45 | €0.482 | €2.41 | €7.40 |
| 50 - 95 | €0.46 | €2.30 | €15.90 |
| 100 - 245 | €0.44 | €2.20 | €33.80 |
| 250 + | €0.392 | €1.96 | €96.50 |
*price indicative
- RS Stock No.:
- 453-0892
- Mfr. Part No.:
- ISP825X
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 7500% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 53μs | |
| Minimum Current Transfer Ratio | 600% | |
| Series | ISP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 60μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 7500% | ||
Standards/Approvals UL | ||
Typical Fall Time 53μs | ||
Minimum Current Transfer Ratio 600% | ||
Series ISP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
VDE 0884; UL 1577
Related links
- Isocom ISP827XB DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD74X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD5X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD203 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-826 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-827 DC Input 2-Channel Optocoupler 8-Pin PDIP
