Isocom DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 453-0707
- Mfr. Part No.:
- ISD74X
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
Limited stock
- Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.854 | €4.27 |
| 25 - 45 | €0.548 | €2.74 |
| 50 - 95 | €0.52 | €2.60 |
| 100 - 245 | €0.472 | €2.36 |
| 250 + | €0.416 | €2.08 |
*price indicative
- RS Stock No.:
- 453-0707
- Mfr. Part No.:
- ISD74X
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 12.5% | |
| Typical Fall Time | 2.2μs | |
| Standards/Approvals | CECC 0080, EN60950, File No. E91231, UL, VDE 0884 | |
| Series | ISD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -25°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 12.5% | ||
Typical Fall Time 2.2μs | ||
Standards/Approvals CECC 0080, EN60950, File No. E91231, UL, VDE 0884 | ||
Series ISD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom ISD74X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP827XB DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP825X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD5X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD203 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-826 DC Input 2-Channel Optocoupler 8-Pin PDIP
