Lite-On LTV-817S-TA1-C DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 691-2164
- Mfr. Part No.:
- LTV-817S-TA1-C
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 100 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
- Plus 530 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.212 | €2.12 | - |
| 100 - 490 | €0.152 | €1.52 | 28% |
| 500 - 990 | €0.144 | €1.44 | 32% |
| 1000 - 4990 | €0.138 | €1.38 | 34% |
| 5000 + | €0.131 | €1.31 | 38% |
*price indicative
- RS Stock No.:
- 691-2164
- Mfr. Part No.:
- LTV-817S-TA1-C
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | CSA, UL | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals CSA, UL | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Related links
- Lite-On LTV-817S-TA1-C DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-817S-TA1-B DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-817S-TA1 DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S-TA1-A DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S-TA DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S DC Input Optocoupler 4-Pin Surface Mount
- Lite-On Surface Mount, 4-Pin SMD
- Lite-On LTV-814S-TA1 AC Input Optocoupler 4-Pin SMT
