Lite-On MOC3023M Optocoupler, Through Hole, 6-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9690
Mfr. Part No.:
MOC3023M
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

6

Package Type

PDIP

Automotive Standard

No

Isolation Voltage

5 kVrms

Logic Output

Yes

Maximum Forward Voltage

1.5 V

Maximum Input Current

50 mA

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Packaging

Tape & Reel

Series

MOC30

Standards/Approvals

RoHS, SEMKO (No. 9943380/01-20), DEMKO (No. 99-04182), FIMKO (No. 209049), VDE (No. 094722), NEMKO (No. P99102464), CSA (No. CA91533-1), UL (No. E113898)

Triac Output Optocouplers, Lite-On


Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy