Optek OPI 1264B DC Input Optocoupler, Through Hole, 4-Pin
- RS Stock No.:
- 170-0764
- Mfr. Part No.:
- OPI 1264B
- Manufacturer:
- Optek
Get a bulk buy discount
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€69.08
(exc. VAT)
€84.95
(inc. VAT)
Temporarily out of stock
- 75 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | €2.763 | €69.08 | - |
| 125 - 225 | €2.511 | €62.78 | 9% |
| 250 + | €2.448 | €61.20 | 11% |
*price indicative
- RS Stock No.:
- 170-0764
- Mfr. Part No.:
- OPI 1264B
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Maximum Input Current | 40mA | |
| Isolation Voltage | 10kV dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS | |
| Series | OPI1264 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Maximum Input Current 40mA | ||
Isolation Voltage 10kV dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS | ||
Series OPI1264 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Photocoupler, Transistor Output, 10kV & 50kV, Optek
Range of optoelectronic isolators.
Phototransistor output
Axial leads
Operating Temperature -40°C to +80°C
Optocouplers, Optek
Related links
- Optek OPI 1264B DC Input Optocoupler 4-Pin
- Optek OPI1264A DC Input Optocoupler 4-Pin
- Optek DC Input Optocoupler 4-Pin
- Optek DC Input Optocoupler 4-Pin 4-Pin
- Optek OPI1280-026 DC Input Optocoupler 4-Pin
- Optek OPI1264C DC Input Optocoupler 4-Pin 4-Pin
- Optek DC Input Optocoupler 5-Pin
- Optek OPI120 DC Input Optocoupler 5-Pin
