Lite-On 6N135-L DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 691-2316
- Mfr. Part No.:
- 6N135-L
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.596 | €2.98 | - |
| 50 - 95 | €0.556 | €2.78 | 6% |
| 100 - 245 | €0.516 | €2.58 | 13% |
| 250 - 495 | €0.476 | €2.38 | 20% |
| 500 + | €0.444 | €2.22 | 25% |
*price indicative
- RS Stock No.:
- 691-2316
- Mfr. Part No.:
- 6N135-L
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 2.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS | |
| Minimum Current Transfer Ratio | 50% | |
| Series | 6N135 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 2.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS | ||
Minimum Current Transfer Ratio 50% | ||
Series 6N135 | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On 6N135-L DC Input Optocoupler 8-Pin DIP
- Lite-On 6N138-L DC Input Optocoupler 8-Pin DIP
- Lite-On 6N139-L DC Input Optocoupler 8-Pin DIP
- Lite-On 6N137-L DC Input Optocoupler 8-Pin DIP
- Lite-On DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150M-L DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150-L DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
