Broadcom ACPL-K64L-560E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3618
- Mfr. Part No.:
- ACPL-K64L-560E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
€2,808.00
(exc. VAT)
€3,454.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.808 | €2,808.00 |
*price indicative
- RS Stock No.:
- 174-3618
- Mfr. Part No.:
- ACPL-K64L-560E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 6mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, CSA, RoHS, UL 1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 6mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, CSA, RoHS, UL 1577 | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom low-power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes low power, at maximum 1.3 mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED.
Low IDD current: 1.3 mA/channel maximum
Low input current: 1.6 mA
Built-in slew-rate controlled outputs
20 kV/μs minimum Common-Mode Rejection (CMR) at
VCM = 1000V
High speed: 10 MBd minimum
Guaranteed AC and DC performance over wide
temperature: –40°C to +105°C
Related links
- Broadcom ACPL-K64L-560E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-K43CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-K44CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
