Broadcom HCPL-315J-500E 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3672
- Mfr. Part No.:
- HCPL-315J-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 850 units)*
€2,580.60
(exc. VAT)
€3,173.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | €3.036 | €2,580.60 |
*price indicative
- RS Stock No.:
- 174-3672
- Mfr. Part No.:
- HCPL-315J-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL1577, CSA | |
| Typical Fall Time | 0.1μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL1577, CSA | ||
Typical Fall Time 0.1μs | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Broadcom HCPL-315J gate drive optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
0.5 A Minimum Peak Output Current
15 kV/us Minimum Common Mode Rejection (CMR) at VCM = 1500 V
1.0 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
ICC = 5 mA Maximum Supply Current
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Wide Operating VCC Range: 15 to 30 Volts
0.5 us Maximum Propagation Delay
/-0.35 us Maximum Delay Between Devices/Channels
Industrial Temperature Range: -40 degrees C to 100 degrees C
Related links
- Broadcom HCPL-315J-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0661-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
