Toshiba TLP241A(F(O DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 174-4085
- Mfr. Part No.:
- TLP241A(F(O
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.216 | €11.08 | - |
| 10 - 20 | €2.00 | €10.00 | 9% |
| 25 + | €1.816 | €9.08 | 18% |
*price indicative
- RS Stock No.:
- 174-4085
- Mfr. Part No.:
- TLP241A(F(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.8ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 0.3ms | |
| Standards/Approvals | CQC, UL1577, GB8898, EN60747-5-5, GB4943.1, CSA | |
| Series | TLP241A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2.8ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 0.3ms | ||
Standards/Approvals CQC, UL1577, GB8898, EN60747-5-5, GB4943.1, CSA | ||
Series TLP241A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Toshiba Photocoupler
The Toshiba TLP241A and TLP241AF series photocoupler is a new age device that consists of a photo MOSFET optically coupled to an infrared light-emitting diode. It is housed in a 4 pin DIP package. Photocoupler provides an isolation voltage of 5000Vrms, making them suitable for applications that require reinforced insulation.
Features and Benefits
• Halogen free For details
• Maximum forward voltage is 1.4V
• Maximum input current is 30mA
• Normally opened
• OFF state minimum output terminal voltage is 40V
• ON state current is 2.0A
• Trigger LED current is 3mA maximum
Applications
• Amusement equipment
• Electricity meters
• Factory automation (FA)
• Measuring instruments
• Mechanical relay replacements
• Security systems
• Smart meters
Certifications
• CQC approved
• cUL approved
• EN 60747-5-5 approved
• UL approved
Related links
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3555A(TP1 Surface, 4-Pin DIP
- Toshiba TLP241A(TP1 4-Pin DIP
- Toshiba TLP7920(A Through Hole, 8-Pin Surface Mount
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP240G(F(O AC Input Optocoupler 4-Pin DIP
