Toshiba TLP3558A(TP1,F(O DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 206-9775
- Mfr. Part No.:
- TLP3558A(TP1,F(O
- Manufacturer:
- Toshiba
Subtotal (1 reel of 1500 units)*
€4,239.00
(exc. VAT)
€5,214.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.826 | €4,239.00 |
*price indicative
- RS Stock No.:
- 206-9775
- Mfr. Part No.:
- TLP3558A(TP1,F(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, CQC, VDE, UL, cUL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, CQC, VDE, UL, cUL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP3558A photo relay consist of a photo MOSFET optically coupled to an infrared LED. It is mainly used in HVAC, mechanical relay replacements and ATE.
Suitable for power line control Isolation voltage 2500 Vrms
Related links
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3555A(TP1 Surface, 4-Pin DIP
- Toshiba TLP241A(F(O DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP241A(TP1 4-Pin DIP
- Toshiba TLP7920(A Through Hole, 8-Pin Surface Mount
