Toshiba TLP3553A(TP1,F(O DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 206-9769
- Mfr. Part No.:
- TLP3553A(TP1,F(O
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9769
- Mfr. Part No.:
- TLP3553A(TP1,F(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Automotive Standard | No | |
| Maximum Forward Voltage | 1.8 V | |
| Maximum Operating Temperature | 110 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | TLP | |
| Standards/Approvals | CQC, CSA, cUL, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type DIP | ||
Automotive Standard No | ||
Maximum Forward Voltage 1.8 V | ||
Maximum Operating Temperature 110 °C | ||
Minimum Operating Temperature -40 °C | ||
Series TLP | ||
Standards/Approvals CQC, CSA, cUL, UL, VDE | ||
The Toshiba TLP3553A photo relay consist of a photo MOSFET optically coupled to an infrared LED. It is mainly used in HVAC, mechanical relay replacements and ATE.
Suitable for power line control Isolation voltage 2500 Vrms
Related links
- Toshiba TLP3553A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3555A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP241A(F(O DC Input Optocoupler 4-Pin DIP
- Toshiba TLP241A(TP1 4-Pin DIP
- Toshiba TLP7920(A Through Hole, 8-Pin Surface Mount
