Broadcom DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-4134
- Mfr. Part No.:
- ACPL-072L-500E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
- Plus 820 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.716 | €18.58 |
*price indicative
- RS Stock No.:
- 174-4134
- Mfr. Part No.:
- ACPL-072L-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.009μs | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 7.5kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, UL, RoHS | |
| Typical Fall Time | 0.008μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.009μs | ||
Maximum Input Current 15mA | ||
Isolation Voltage 7.5kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, UL, RoHS | ||
Typical Fall Time 0.008μs | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL-072L digital optocoupler utilizes the latest CMOS IC technology to achieve an outstanding 25MBd minimum data rate and 6ns maximum pulse width distortion. Basic building blocks of this digital optocoupler family are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed trans impedance amplifier, and a voltage comparator with an output driver.
3.3V and 5V CMOS Compatibility
High Speed: DC to 25 MBd
6ns max. Pulse Width Distortion
40 ns max. Prop. Delay
20 ns max. Prop. Delay Skew
10 kV/μs min. Common Mode Rejection
-40ºC to 105ºC Temperature Range
Related links
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-072L-500E DC Input Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin SOIC
