Broadcom DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 922-5649
- Mfr. Part No.:
- ACPL-072L-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 300 more to save €41.70
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€190.80
(exc. VAT)
€234.70
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €1.908 | €190.80 | - |
| 300 + | €1.769 | €176.90 | €41.70 |
*price indicative
- RS Stock No.:
- 922-5649
- Mfr. Part No.:
- ACPL-072L-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 6.5V | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN, UL, IEC, CSA | |
| Typical Fall Time | 8ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 6.5V | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN, UL, IEC, CSA | ||
Typical Fall Time 8ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-072L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-071L-000E DC Input Optocoupler 8-Pin SOIC
