Broadcom, HCPL-0211-500E 1-Channel Optocoupler, 8-Pin SO
- RS Stock No.:
- 174-4183
- Mfr. Part No.:
- HCPL-0211-500E
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4183
- Mfr. Part No.:
- HCPL-0211-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
The Broadcom HCPL-0211 optocoupler is an optically-coupled logic gate. It contains a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional waveshaping.A superior internal shield on the HCPL-0211 guarantees common mode transient immunity of 10 kV/ms at a common mode voltage of 1000 volts.
Wide Operating VCC Range: 4.5 to 20 Volts
300 ns Propagation Delay Guaranteed over the Full Temperature Range
5 Mbd Typical Signal Rate
Low Input Current (1.6 mA to 1.8 mA)
Hysteresis
Totem Pole Output (No Pull-up Resistor Required)
Available in 8-Pin DIP, SOIC-8, Wide body Packages
Guaranteed Performance from -40 degrees C to 85 degrees C
Related links
- Broadcom HCPL-0211-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom HCPL-315J-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0661-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-2231-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
