Broadcom Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 178-2959
- Mfr. Part No.:
- HCPL-M456-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 100 units)*
€169.20
(exc. VAT)
€208.10
(inc. VAT)
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.692 | €169.20 |
*price indicative
- RS Stock No.:
- 178-2959
- Mfr. Part No.:
- HCPL-M456-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577, CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577, CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-M456-000E Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom Optocoupler 16-Pin SO
- Broadcom HCPL-M611-500E AC/DC Input Optocoupler 5-Pin SO
- Broadcom Optocoupler 5-Pin SO
- Broadcom Optocoupler 6-Pin Stretched SO-6
- Broadcom Optocoupler 5-Pin SO
