Broadcom Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 174-4148
- Mfr. Part No.:
- ACPL-M43T-500E
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4148
- Mfr. Part No.:
- ACPL-M43T-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 4000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 100% | |
| Minimum Current Transfer Ratio | 32% | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL1577, CSA | |
| Series | ACPL-M43T | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Maximum Input Current 20mA | ||
Isolation Voltage 4000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 100% | ||
Minimum Current Transfer Ratio 32% | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL1577, CSA | ||
Series ACPL-M43T | ||
Automotive Standard AEC-Q100 | ||
The Broadcom ACPL-M43T is a single channel, high temperature, high CMR, high-speed digital automotive optocoupler in a five lead miniature footprint. The SO-5 JEDEC registered (MO-155) package outline does not require through holes in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes.
High Temperature and Reliability IPM Driver for Automotive Application
30 kV/μs High Common-Mode Rejection at VCM = 1500 V (typ)
Compact, Auto-Insert able SO5 Packages
Wide Temperature Range: -40°C ∼ 125°C
High Speed: 1MBd
Low LED Drive Current: 10mA (typ)
Low Propagation Delay: 500ns (typ)
Worldwide Safety Approval: UL 1577 (4000 Vrms/1 min.), CSA
Qualified according to AEC-Q100 Test Guidelines
Related links
- Broadcom ACPL-M43T-500E Optocoupler 5-Pin SO
- Broadcom Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-M61T-500E DC Input Optocoupler 5-Pin SO
- Broadcom HCPL-M611-500E AC/DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-060E DC Input Optocoupler 5-Pin SO
- Broadcom Optocoupler 5-Pin SO
