Broadcom DC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 922-6872
- Mfr. Part No.:
- ACPL-M484-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 100 units)*
€182.90
(exc. VAT)
€225.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.829 | €182.90 |
*price indicative
- RS Stock No.:
- 922-6872
- Mfr. Part No.:
- ACPL-M484-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 6ns | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 6ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 6ns | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SO
