Broadcom HCNW4504-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3130
- Mfr. Part No.:
- HCNW4504-300E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 42 units)*
€88.20
(exc. VAT)
€108.36
(inc. VAT)
In Stock
- Plus 1,848 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 + | €2.10 | €88.20 |
*price indicative
- RS Stock No.:
- 178-3130
- Mfr. Part No.:
- HCNW4504-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | 0°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 68% | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Minimum Current Transfer Ratio | 21% | |
| Series | HCNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature 0°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 68% | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Minimum Current Transfer Ratio 21% | ||
Series HCNW | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCNW4504-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW4503-300E DC Input Optocoupler 8-Pin DIP
- Broadcom 6N137-300E DC Input Optocoupler 8-Pin DIP
