Broadcom HCPL-2631-000E DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Subtotal (1 tube of 50 units)*

€131.65

(exc. VAT)

€161.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€2.633€131.65

*price indicative

RS Stock No.:
178-3158
Mfr. Part No.:
HCPL-2631-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

UL, CSA

Series

HCPL

Automotive Standard

AEC-Q100

Optocoupler, 10MBd Logic Gate, Avago Technologies


10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy