Broadcom HCPL-7860-000E DC Input 4-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3149
- Mfr. Part No.:
- HCPL-7860-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€206.40
(exc. VAT)
€253.85
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €4.128 | €206.40 |
*price indicative
- RS Stock No.:
- 178-3149
- Mfr. Part No.:
- HCPL-7860-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 200mV | |
| Number of Channels | 4 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | HCPL-786 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 200mV | ||
Number of Channels 4 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series HCPL-786 | ||
Automotive Standard No | ||
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Analogue to Digital Converters - Avago Technologies
Related links
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2630-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
