Broadcom HCPL-2731-000E DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 178-3159
- Mfr. Part No.:
- HCPL-2731-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€109.40
(exc. VAT)
€134.55
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.188 | €109.40 |
*price indicative
- RS Stock No.:
- 178-3159
- Mfr. Part No.:
- HCPL-2731-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 5000% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Current Transfer Ratio | 400% | |
| Standards/Approvals | UL, VDE, CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 5000% | ||
Maximum Operating Temperature 85°C | ||
Minimum Current Transfer Ratio 400% | ||
Standards/Approvals UL, VDE, CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-2531-000E DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-0630-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-063N-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-4661-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2630-000E DC Input 2-Channel Optocoupler 8-Pin DIP
