onsemi FOD819 AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 178-4237
- Mfr. Part No.:
- FOD819
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€50.80
(exc. VAT)
€62.50
(inc. VAT)
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | €0.508 | €50.80 |
| 500 - 900 | €0.493 | €49.30 |
| 1000 - 2400 | €0.478 | €47.80 |
| 2500 - 4900 | €0.464 | €46.40 |
| 5000 + | €0.45 | €45.00 |
*price indicative
- RS Stock No.:
- 178-4237
- Mfr. Part No.:
- FOD819
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 12μs | |
| Maximum Input Current | 400mA | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 20μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 12μs | ||
Maximum Input Current 400mA | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 20μs | ||
Series FOD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD819 consists of a gallium arsenide (GaAs) infra-red emitting diode, driving a high speed photo detector with integrated base-to-emitter resistor, RBE, in a 4-pin dual-in-line package. It is designed to be an improved replacement to the popular FOD817 Series when higher speed performance is required in isolated data signal transmission.
High Speed Performance ∼ 30kHz
Current Transfer Ratio: 100% to 600%
Minimum BVCEO of 80V Guaranteed
Applications
Digital Logic Inputs
Microprocessor Inputs
Power Supply Monitor
Twisted Pair Line Receiver
Telephone Line Receiver
Related links
- Isocom AC Input Optocoupler 4-Pin DIP
- Vishay SFH628A-4 AC Input Optocoupler 4-Pin DIP
- Vishay AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
- Isocom TLP620 AC Input Optocoupler 4-Pin DIP
- Isocom TIL197 AC Input Optocoupler 4-Pin DIP
- Isocom TLP521 AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GB AC Input Optocoupler 4-Pin DIP
