onsemi MOC3052M Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 178-4751
- Mfr. Part No.:
- MOC3052M
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.504 | €25.20 |
*price indicative
- RS Stock No.:
- 178-4751
- Mfr. Part No.:
- MOC3052M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 1μs | |
| Standards/Approvals | IEC60747-5-2 Approved, VDE 0884 (option), UL | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 1μs | ||
Standards/Approvals IEC60747-5-2 Approved, VDE 0884 (option), UL | ||
Series MOC30 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 6-Pin PDIP
- onsemi MOC3022M Optocoupler 6-Pin PDIP
- onsemi MOC3051M Optocoupler 6-Pin PDIP
- onsemi H11AA1M AC Input Optocoupler 6-Pin PDIP
- onsemi CNY173M DC Input Optocoupler 6-Pin PDIP
- onsemi MOC3043M Optocoupler 6-Pin PDIP
- Lite-On MOC3023M Optocoupler 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
