onsemi FOD814A AC/DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 184-4218
- Mfr. Part No.:
- FOD814A
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 2000 units)*
€422.00
(exc. VAT)
€520.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.211 | €422.00 | - |
| 10000 - 22000 | €0.204 | €408.00 | 3% |
| 24000 - 48000 | €0.196 | €392.00 | 7% |
| 50000 - 98000 | €0.191 | €382.00 | 9% |
| 100000 + | €0.189 | €378.00 | 10% |
*price indicative
- RS Stock No.:
- 184-4218
- Mfr. Part No.:
- FOD814A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 150% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | C-UL, UL and VDE | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 0.5% | |
| Series | FOD814 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 150% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals C-UL, UL and VDE | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 0.5% | ||
Series FOD814 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
AC Input Response (FOD814)
Current Transfer Ratio FOD814A: 50-150%
Minimum BVCEO of 70 V Guaranteed
5,000 VACRMS for 1 Minute
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi FOD814A AC/DC Input Optocoupler 4-Pin DIP
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD817CSD DC Input Optocoupler 4-Pin DIP
- onsemi FOD817SD AC/DC Input Optocoupler 4-Pin SMT
