onsemi FOD814A3SD AC/DC Input Optocoupler, Surface, 4-Pin SMT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
184-4775
Mfr. Part No.:
FOD814A3SD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SMT

Input Current Type

AC/DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

150%

Maximum Operating Temperature

110°C

Standards/Approvals

IEC, UL, EN

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Series

FOD814

Automotive Standard

No

COO (Country of Origin):
TH
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

AC Input Response (FOD814)

Current Transfer Ratio FOD814A: 50-150%

Minimum BVCEO of 70 V Guaranteed

5,000 VACRMS for 1 Minute

Applications

AC-DC Merchant Power Supply

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy