onsemi FOD814SD AC/DC Input Optocoupler, Surface, 4-Pin SMT
- RS Stock No.:
- 184-4813
- Mfr. Part No.:
- FOD814SD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.434 | €8.68 | - |
| 200 - 480 | €0.374 | €7.48 | €12.00 |
| 500 + | €0.325 | €6.50 | €54.50 |
*price indicative
- RS Stock No.:
- 184-4813
- Mfr. Part No.:
- FOD814SD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | EN, IEC, UL | |
| Series | FOD814 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMT | ||
Input Current Type AC/DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3μs | ||
Standards/Approvals EN, IEC, UL | ||
Series FOD814 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
AC Input Response (FOD814)
Current Transfer Ratio FOD814: 20-300%
Minimum BVCEO of 70 V Guaranteed
5,000 VACRMS for 1 Minute
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD817SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi 4N35SR2M AC/DC Input Optocoupler 6-Pin SMT
- onsemi FOD814A AC/DC Input Optocoupler 4-Pin DIP
