onsemi AC/DC Input Optocoupler, Surface, 4-Pin SMT
- RS Stock No.:
- 184-4219
- Mfr. Part No.:
- FOD814A3SD
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4219
- Mfr. Part No.:
- FOD814A3SD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 150% | |
| Standards/Approvals | IEC, UL, EN | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Series | FOD814 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMT | ||
Input Current Type AC/DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 150% | ||
Standards/Approvals IEC, UL, EN | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Series FOD814 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
AC Input Response (FOD814)
Current Transfer Ratio FOD814A: 50-150%
Minimum BVCEO of 70 V Guaranteed
5,000 VACRMS for 1 Minute
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD817SD AC/DC Input Optocoupler 4-Pin SMT
- Panasonic AQY210EHA DC Input Optocoupler 4-Pin SMT
- Broadcom HCPL-817-300E DC Input Optocoupler 4-Pin SMT
