Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler, Surface, 5-Pin SOP

Subtotal (20 units, in trays of 20)*

€58.10

(exc. VAT)

€71.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€2.905€58.10

*price indicative

RS Stock No.:
189-0793
Mfr. Part No.:
RV1S9160ACCSP-100V#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Optocoupler

Output Type

CMOS

Maximum Forward Voltage

1.7V

Packaging

Embossed Tape 2500 pcs/Reel

Number of Channels

1

Number of Pins

5

Package Type

SOP

Input Current Type

AC

Typical Rise Time

5ns

Maximum Input Current

6mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

5ns

Standards/Approvals

UL1577, CAN/CSA-C22.2 No.62368-1, DIN EN 60747-5-5

Series

RV

Automotive Standard

No

High-speed CMOS output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a CMOS output IC on the output side. This coupler is a high common mode transient immunity (CMR), high-speed CMOS output type device designed for high-speed logic interface circuits.

The RV1S9160A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consist of an AlGaAs LED on the input side and an integrated circuit with a photodiod on the output.

This product enables to low current operation on 3.3V/5V power supply with high noise-tolerant CMR:50kV/us min. and high temperature operation up to Ta=125°C in logic interface circuit.

High speed communication (15 Mbps)

High temperature operation (-40 to +125°C)

High common mode (dv/dt) tolerant (CMH, CML = ±50 kV/μs MIN.)

High isolation voltage (BV = 3750 Vr.m.s.)

Low input drive current (IFHL = 2.0 mA MAX.)

Low voltage power supply operation (VDD = 2.7 V to 5.5 V)

Low pulse width distortion (PWD = 20 ns MAX.)

Pb free product

Applications

Measurement, Control Equipment (Inverter, AC Servo), FA network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy