Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler, Surface, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
196-3310
Mfr. Part No.:
RV1S2211ACCSP-10YV#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

30mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Maximum Current Transfer Ratio

4%

Minimum Current Transfer Ratio

100%

Typical Fall Time

5μs

Standards/Approvals

UL, CSA

Series

RV1S2211A

Automotive Standard

No

The RV1S2211A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.

Small and long creepage (8.2 mm, LSSOP)

High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)

Operating ambient temperature: 115°C

High isolation voltage (BV = 5000 Vr.m.s.)

Embossed tape product:RV1S2211ACCSP-10Yx#KC0: 3500 pcs/reel

Pb-Free product

APPLICATIONS

Robot controller

Industrial inverter

AC Servo

Programmable logic controller

Measurement equipment

Power Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy