onsemi FOD8482TR2 DC Input Optocoupler, Surface, 6-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-3403
Mfr. Part No.:
FOD8482TR2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

30V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

3mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN/IEC 60747-5-5, UL 1577

Series

FOD848x

Automotive Standard

No

The ON Semiconductor 3.0mA low power optocoupler which support isolated interface to intelligent power module communicating digital to control signal from the controller to the IPM without conducting ground loops or hazardous voltage. It has 6-pin small outline plastic package and it consists of an aluminium gallium arsenide light emitting diode and an integrated high gain photo detector.

It has 20 kV/s minimum CMTI

High voltage insulation

Industrial temperature range is -40 to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy