onsemi FODM453R2 DC Input Optocoupler, Surface, 6-Pin MFP
- RS Stock No.:
- 808-8887
- Mfr. Part No.:
- FODM453R2
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.68
(exc. VAT)
€13.13
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.136 | €10.68 | - |
| 50 - 95 | €1.84 | €9.20 | 13% |
| 100 - 495 | €1.596 | €7.98 | 25% |
| 500 - 995 | €1.402 | €7.01 | 34% |
| 1000 + | €1.276 | €6.38 | 40% |
*price indicative
- RS Stock No.:
- 808-8887
- Mfr. Part No.:
- FODM453R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | C-UL, UL and VDE | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MFP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals C-UL, UL and VDE | ||
Series FODM | ||
Automotive Standard No | ||
Optocoupler, High Performance Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FODM453R2 DC Input Optocoupler 6-Pin MFP
- onsemi DC Input Optocoupler 6-Pin MFP
- onsemi FODM452R2 DC Input Optocoupler 6-Pin MFP
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi FODM121BR2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA281R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM2701R2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2 DC Input Optocoupler 4-Pin MFP
