Broadcom ACNT-H511C-000E DC Input Optocoupler, Surface, 8-Pin SO

Get a bulk buy discount

Add 240 more to save €34.56

View bulk pricing options

Subtotal (1 tube of 80 units)*

€287.76

(exc. VAT)

€353.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
80 - 160€3.597€287.76-
240 - 400€3.453€276.24€34.56
480 - 880€3.086€246.88€245.28
960 +€2.874€229.92€694.08

*price indicative

RS Stock No.:
205-8680
Mfr. Part No.:
ACNT-H511C-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.7V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

SO

Input Current Type

DC

Maximum Input Current

18mA

Isolation Voltage

7500Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Maximum Current Transfer Ratio

80%

Minimum Current Transfer Ratio

31%

Standards/Approvals

UL1577 recognised:7500VRMS for 1 minute, CSA approval, IEC 60747-5-5 Approval for Reinforced Insulation

Series

ACNT

Automotive Standard

No

The Broadcom ACNT-H511/H511C is a single-channel open-collector output optocoupler in Stretched SO8 footprint. The ACNT-H511C is a high CTI optocoupler that can meet a

wider range of creepage values for a higher working voltage or rated insulation voltage. With high CTI, material group upgrade to I, the overall creepage requirements will reduce by half.

CTI 600V, Material Group I (ACNT-H511C)

TTL compatible

Package: 15-mm stretched SO8 package

Open-Collector Output

40 kV/μs typical common-mode rejection at VCM = 1500V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy