Broadcom ACNT-H511C-000E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 205-8681
- Mfr. Part No.:
- ACNT-H511C-000E
- Manufacturer:
- Broadcom
Add 10 more to save €5.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
- 324 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.73 | €13.46 | - |
| 10 - 48 | €6.175 | €12.35 | €5.55 |
| 50 - 78 | €5.79 | €11.58 | €47.00 |
| 80 + | €5.245 | €10.49 | €118.80 |
*price indicative
- RS Stock No.:
- 205-8681
- Mfr. Part No.:
- ACNT-H511C-000E
- Manufacturer:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 18mA | |
| Isolation Voltage | 7500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Current Transfer Ratio | 80% | |
| Minimum Current Transfer Ratio | 31% | |
| Standards/Approvals | UL1577 recognised:7500VRMS for 1 minute, CSA approval, IEC 60747-5-5 Approval for Reinforced Insulation | |
| Series | ACNT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 18mA | ||
Isolation Voltage 7500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Current Transfer Ratio 80% | ||
Minimum Current Transfer Ratio 31% | ||
Standards/Approvals UL1577 recognised:7500VRMS for 1 minute, CSA approval, IEC 60747-5-5 Approval for Reinforced Insulation | ||
Series ACNT | ||
Automotive Standard No | ||
Related links
- Broadcom ACNT-H511C-000E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61L-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61LC-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-3120-000E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
