Broadcom HCPL-3120-000E DC Input Optocoupler, Surface, 8-Pin DIP

Subtotal (1 tube of 50 units)*

€89.00

(exc. VAT)

€109.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,350 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.78€89.00

*price indicative

RS Stock No.:
178-3205
Mfr. Part No.:
HCPL-3120-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

500μA

Isolation Voltage

3.75kV

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

0.1μs

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, UL, RoHS, CSA

Series

HCPL

Automotive Standard

No

The Broadcom HCPL-3120 gate drive optocouplers contain a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

2.0 A Minimum Peak Output Current

15 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1500 V

0.5 V Maximum Low Level Output Voltage (VOL)

Eliminates Need for Negative Gate Drive

ICC = 5 mA Maximum Supply Current

Under Voltage Lock-Out Protection (UVLO) with Hysteresis

Wide Operating VCC Range: 15 to 30 Volts

500 ns Maximum Switching Speeds

Industrial Temperature Range:

-40 degree C to 100 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy