Toshiba TLP2301(E(T DC Input Optocoupler, Surface, 4-Pin SO-6

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.58

(exc. VAT)

€17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
  • Plus 4,250 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.583€14.58-
50 - 50€0.526€13.159%
75 - 100€0.478€11.9518%
125 +€0.438€10.9524%

*price indicative

RS Stock No.:
206-9734
Mfr. Part No.:
TLP2301(E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Open Collector

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO-6

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

CSA, UL 1557

Series

TLP 2301

Automotive Standard

No

The Toshiba TLP2301 photo couplers consists of a high-speed detector based on the photo-transistor optically coupled to infrared LED. It is mainly used in communication equipment and industrial inverters.

Operating temperature -55 to 125°C

Current transfer ratio is upto 50 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy