Toshiba TLP187(V4,E(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-1146
- Mfr. Part No.:
- TLP187(V4,E(T
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 885-1146
- Mfr. Part No.:
- TLP187(V4,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 40μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 40% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, UL, EN | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 15μs | |
| Series | TLP 187 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 40μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 40% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, UL, EN | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 15μs | ||
Series TLP 187 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP187(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP2301(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP183(GB Surface, 4-Pin SO
- Toshiba TLP385(GR Surface, 4-Pin SO
- Toshiba TLP385(GR Surface, 4-Pin
- Toshiba TLP188(GB Surface, 4-Pin SO
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP385(BL Surface, 4-Pin SO
