Toshiba TLP183(GB,E(T DC Input Optocoupler, Surface, 4-Pin SO

Temporarily out of stock
RS Stock No.:
896-2489
Mfr. Part No.:
TLP183(GB,E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

6%

Typical Fall Time

3μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL, EN, CSA

Series

TLP

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, TLP183/TLP185 Series


TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy