Toshiba TLP2363(E(O DC Input Optocoupler, Surface, 6-Pin SO

Subtotal (1 tube of 125 units)*

€101.00

(exc. VAT)

€124.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
125 +€0.808€101.00

*price indicative

RS Stock No.:
206-9743
Mfr. Part No.:
TLP2363(E(O
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Open Collector

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

Tape

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

23μs

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

7μs

Standards/Approvals

UL, VDE, CSA, cUL

Series

TLP

Automotive Standard

No

The Toshiba TLP2363 photo coupler consists of a high output light-emitting diode coupled with integrated high gain, high-speed photodetectors. It is mainly used in factory automation and measuring instruments.

Operating temperature -40 to 125°C

Supply voltage 2.7 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy