Toshiba TLP7820(A-LF4,E(O DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 206-9785
- Mfr. Part No.:
- TLP7820(A-LF4,E(O
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 10 more to save €14.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€23.36
(exc. VAT)
€28.74
(inc. VAT)
Temporarily out of stock
- 424 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €11.68 | €23.36 | - |
| 10 - 18 | €10.22 | €20.44 | €14.60 |
| 20 - 48 | €10.025 | €20.05 | €33.10 |
| 50 - 74 | €8.18 | €16.36 | €175.00 |
| 76 + | €7.43 | €14.86 | €323.00 |
*price indicative
- RS Stock No.:
- 206-9785
- Mfr. Part No.:
- TLP7820(A-LF4,E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 6V | |
| Packaging | Tape | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 1.7ns | |
| Maximum Input Current | 12mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CQC, UL, VDE, cUL, CSA | |
| Typical Fall Time | 1.7ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 6V | ||
Packaging Tape | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 1.7ns | ||
Maximum Input Current 12mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CQC, UL, VDE, cUL, CSA | ||
Typical Fall Time 1.7ns | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP7820 photo coupler of isolation amplifiers is designed for current sensing in electronic motor drives. It is mainly used in motor phase and rail current sensing.
Operating temperature -40 to 105°C
Related links
- Toshiba DC Input Optocoupler 5-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba TLP7820(A-LF4 Surface, 8-Pin SO
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
