Toshiba TLP2363(E(O DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9744
- Mfr. Part No.:
- TLP2363(E(O
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.364 | €13.64 | - |
| 20 - 40 | €1.339 | €13.39 | 1% |
| 50 - 70 | €1.09 | €10.90 | 20% |
| 80 - 120 | €0.991 | €9.91 | 27% |
| 130 + | €0.906 | €9.06 | 33% |
*price indicative
- RS Stock No.:
- 206-9744
- Mfr. Part No.:
- TLP2363(E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 23μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 7μs | |
| Standards/Approvals | UL, VDE, CSA, cUL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 23μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 7μs | ||
Standards/Approvals UL, VDE, CSA, cUL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2363 photo coupler consists of a high output light-emitting diode coupled with integrated high gain, high-speed photodetectors. It is mainly used in factory automation and measuring instruments.
Operating temperature -40 to 125°C
Supply voltage 2.7 to 5.5 V
Related links
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 8-Pin SO
- Toshiba DC Input Optocoupler 5-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2767(E(O DC Input Optocoupler 6-Pin SO-6
