Toshiba TLP7820(A-LF4,E(O DC Input Optocoupler, Surface, 8-Pin SO

Subtotal (1 tube of 75 units)*

€292.95

(exc. VAT)

€360.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€3.906€292.95

*price indicative

RS Stock No.:
206-9784
Mfr. Part No.:
TLP7820(A-LF4,E(O
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

6V

Number of Channels

1

Packaging

Tape

Number of Pins

8

Package Type

SO

Input Current Type

DC

Typical Rise Time

1.7ns

Maximum Input Current

12mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

1.7ns

Standards/Approvals

CQC, UL, VDE, cUL, CSA

Series

TLP

Automotive Standard

No

The Toshiba TLP7820 photo coupler of isolation amplifiers is designed for current sensing in electronic motor drives. It is mainly used in motor phase and rail current sensing.

Operating temperature -40 to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy